
C1812C391JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C391JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C391JDGACTUCT-ND - Cut Tape (CT) 399-C1812C391JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C391JDGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C391JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹205.94000 | ₹205.94 |
| 10 | ₹139.31300 | ₹1,393.13 |
| 50 | ₹113.03460 | ₹5,651.73 |
| 100 | ₹104.91810 | ₹10,491.81 |
| 500 | ₹91.17690 | ₹45,588.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.92576 | ₹86,925.76 |
| 2,000 | ₹83.42477 | ₹1,66,849.54 |
| 3,000 | ₹81.67038 | ₹2,45,011.14 |
| 5,000 | ₹79.72603 | ₹3,98,630.15 |
| 7,000 | ₹78.58934 | ₹5,50,125.38 |
| 10,000 | ₹77.49506 | ₹7,74,950.60 |