
C323C820K3G5TA | |
|---|---|
DigiKey Part Number | 399-C323C820K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C323C820K3G5TA |
Description | CAP CER RAD 82PF 25V C0G 10% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C323C820K3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.99200 | ₹219.92 |
| 50 | ₹16.23300 | ₹811.65 |
| 100 | ₹14.46250 | ₹1,446.25 |
| 500 | ₹11.46934 | ₹5,734.67 |
| 1,000 | ₹10.54679 | ₹10,546.79 |
| 2,500 | ₹9.57356 | ₹23,933.90 |
| 5,000 | ₹8.98742 | ₹44,937.10 |