
C325C120KAG5TA | |
|---|---|
DigiKey Part Number | 399-C325C120KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C120KAG5TA |
Description | CAP CER RAD 12PF 250V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C120KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C120FAG5TA | KEMET | 149 | 399-C327C120FAG5TA-ND | ₹121.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.99200 | ₹219.92 |
| 50 | ₹16.23300 | ₹811.65 |
| 100 | ₹14.46250 | ₹1,446.25 |
| 500 | ₹11.46934 | ₹5,734.67 |
| 1,000 | ₹10.54679 | ₹10,546.79 |
| 2,500 | ₹9.57356 | ₹23,933.90 |
| 5,000 | ₹8.98742 | ₹44,937.10 |