
C326C201JAG5TA | |
|---|---|
DigiKey Part Number | C326C201JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C326C201JAG5TA |
Description | CAP CER 200PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C326C201JAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.27100 | ₹222.71 |
| 50 | ₹16.43800 | ₹821.90 |
| 100 | ₹14.64880 | ₹1,464.88 |
| 500 | ₹11.62962 | ₹5,814.81 |
| 1,000 | ₹10.69775 | ₹10,697.75 |
| 2,500 | ₹9.71408 | ₹24,285.20 |
| 5,000 | ₹9.12179 | ₹45,608.95 |