C328C685K3R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹133.83746
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹193.21372
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹193.21372
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹193.21372
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹133.83746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹117.21643
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹117.21643
Datasheet
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C328C685K3R5TA

DigiKey Part Number
C328C685K3R5TA-ND
Manufacturer
Manufacturer Product Number
C328C685K3R5TA
Description
CAP CER RAD 6.8UF 25V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C685K3R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹133.83746₹66,918.73
Manufacturers Standard Package