
C330C103JBG5TA | |
|---|---|
DigiKey Part Number | 399-11987-ND |
Manufacturer | |
Manufacturer Product Number | C330C103JBG5TA |
Description | CAP CER 10000PF 630V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103JBG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 10 | ₹507.86400 | ₹5,078.64 |
| 50 | ₹437.04240 | ₹21,852.12 |
| 250 | ₹391.99624 | ₹97,999.06 |
| 500 | ₹378.04442 | ₹1,89,022.21 |
| 1,000 | ₹366.55179 | ₹3,66,551.79 |
| 2,500 | ₹354.40835 | ₹8,86,020.88 |