1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C105M5U5TA7305

DigiKey Part Number
399-C330C105M5U5TA7305CT-ND - Cut Tape (CT)
399-C330C105M5U5TA7305TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C330C105M5U5TA7305
Description
CER CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C105M5U5TA7305 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,315
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹44.63600₹446.36
50₹34.16200₹1,708.10
100₹30.92840₹3,092.84
500₹25.47892₹12,739.46
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹22.95171₹34,427.56
3,000₹21.71513₹65,145.39
4,500₹21.09586₹94,931.37
7,500₹20.40947₹1,53,071.02
10,500₹20.00810₹2,10,085.05
15,000₹19.62205₹2,94,330.75
Manufacturers Standard Package