
C330C123JDG5TA | |
---|---|
DigiKey Part Number | 399-11996-ND |
Manufacturer | |
Manufacturer Product Number | C330C123JDG5TA |
Description | CAP CER 0.012UF 1KV C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C123JDG5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹621.18000 | ₹621.18 |
10 | ₹396.57900 | ₹3,965.79 |
50 | ₹371.43020 | ₹18,571.51 |
250 | ₹344.65196 | ₹86,162.99 |
500 | ₹337.38238 | ₹1,68,691.19 |
1,000 | ₹308.11593 | ₹3,08,115.93 |