Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C224KCR5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C224KCR5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C224KCR5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224KCR5TA7303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹107.13408 | ₹1,60,701.12 |

