Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series

C330C225M5U5TA7303

DigiKey Part Number
399-13916-2-ND - Tape & Reel (TR)
399-13916-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C225M5U5TA7303
Description
CAP CER 2.2UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C225M5U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,039
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹94.95000₹94.95
10₹45.87900₹458.79
50₹39.08100₹1,954.05
500₹36.93892₹18,469.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹28.58966₹42,884.49
3,000₹27.73095₹83,192.85
4,500₹26.97893₹1,21,405.18
Manufacturers Standard Package