
C330C394K1R5TA | |
---|---|
DigiKey Part Number | 399-C330C394K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C394K1R5TA |
Description | CAP CER 0.39UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C394K1R5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹133.11000 | ₹133.11 |
10 | ₹87.85300 | ₹878.53 |
50 | ₹69.99820 | ₹3,499.91 |
250 | ₹58.65360 | ₹14,663.40 |
500 | ₹55.14836 | ₹27,574.18 |
1,000 | ₹52.26342 | ₹52,263.42 |
2,500 | ₹49.21662 | ₹1,23,041.55 |
5,000 | ₹47.37917 | ₹2,36,895.85 |