
C330C511KAG5TA | |
|---|---|
DigiKey Part Number | C330C511KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C511KAG5TA |
Description | CAP CER RAD 510PF 250V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C511KAG5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.59000 | ₹315.90 |
| 50 | ₹23.74380 | ₹1,187.19 |
| 250 | ₹18.77884 | ₹4,694.71 |
| 500 | ₹17.25060 | ₹8,625.30 |
| 1,000 | ₹15.99165 | ₹15,991.65 |
| 2,500 | ₹14.66487 | ₹36,662.18 |
| 5,000 | ₹13.86496 | ₹69,324.80 |