C330C911J2G5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C683F5G5TA9170

DigiKey Part Number
399-C331C683F5G5TA9170-ND
Manufacturer
Manufacturer Product Number
C331C683F5G5TA9170
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C331C683F5G5TA9170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.160" W (7.62mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹264.13640₹66,034.10
Manufacturers Standard Package