
C333C105J5R5TA | |
|---|---|
DigiKey Part Number | 399-C333C105J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C105J5R5TA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C105J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹112.38200 | ₹1,123.82 |
| 50 | ₹90.20400 | ₹4,510.20 |
| 250 | ₹76.12176 | ₹19,030.44 |
| 500 | ₹71.76812 | ₹35,884.06 |
| 1,000 | ₹68.18326 | ₹68,183.26 |
| 2,500 | ₹64.39861 | ₹1,60,996.53 |
| 5,000 | ₹62.11630 | ₹3,10,581.50 |