C340C104K2R5TA7303 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹32.77165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹35.26158
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹33.14906
Datasheet

Parametric Equivalent


KEMET
In Stock: 462
Unit Price: ₹96.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹32.77165
Datasheet
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C340C104K2R5TA7303

DigiKey Part Number
399-C340C104K2R5TA7303TR-ND - Tape & Reel (TR)
399-C340C104K2R5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C340C104K2R5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C104K2R5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹62.24800₹622.48
50₹48.45680₹2,422.84
100₹44.19810₹4,419.81
500₹37.02466₹18,512.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹34.80683₹34,806.83
2,000₹32.98039₹65,960.78
3,000₹32.06561₹96,196.83
5,000₹31.05200₹1,55,260.00
7,000₹30.45944₹2,13,216.08
10,000₹29.88922₹2,98,892.20
Manufacturers Standard Package