
C340C122KDR5TA | |
|---|---|
DigiKey Part Number | 399-C340C122KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C122KDR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C122KDR5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.270" W (10.16mm x 6.85mm) | |
Height - Seated (Max) | 0.560" (14.22mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹149.65700 | ₹1,496.57 |
| 50 | ₹121.81280 | ₹6,090.64 |
| 100 | ₹113.22100 | ₹11,322.10 |
| 500 | ₹98.68956 | ₹49,344.78 |
| 1,000 | ₹94.19055 | ₹94,190.55 |
| 2,500 | ₹89.43992 | ₹2,23,599.80 |
| 5,000 | ₹86.57408 | ₹4,32,870.40 |