C340C473J5G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹171.63930
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹146.17901
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C340C473J5G5TA7303

DigiKey Part Number
399-C340C473J5G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C340C473J5G5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C473J5G5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹141.75454₹1,41,754.54
Manufacturers Standard Package