C346C105M1U5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹94.02467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹91.91867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹228.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹94.02467
Datasheet
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C346C105M1U5TA

DigiKey Part Number
399-C346C105M1U5TA-ND
Manufacturer
Manufacturer Product Number
C346C105M1U5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C346C105M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
200₹105.79875₹21,159.75