
C350C474K2R5TA | |
|---|---|
DigiKey Part Number | 399-C350C474K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C474K2R5TA |
Description | CAP CER 0.47UF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C474K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹562.84000 | ₹562.84 |
| 10 | ₹410.95000 | ₹4,109.50 |
| 50 | ₹350.50980 | ₹17,525.49 |
| 100 | ₹331.81670 | ₹33,181.67 |
| 500 | ₹300.17448 | ₹1,50,087.24 |
| 1,000 | ₹290.37130 | ₹2,90,371.30 |
| 2,500 | ₹280.01573 | ₹7,00,039.33 |