
C410C101J5G5TA | |
|---|---|
DigiKey Part Number | 399-C410C101J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C101J5G5TA |
Description | CER CAP 100PF 50V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101J5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.88100 | ₹248.81 |
| 50 | ₹18.46940 | ₹923.47 |
| 300 | ₹14.06487 | ₹4,219.46 |
| 600 | ₹12.88142 | ₹7,728.85 |
| 1,200 | ₹11.90684 | ₹14,288.21 |
| 2,700 | ₹10.98456 | ₹29,658.31 |
| 5,100 | ₹10.39499 | ₹53,014.45 |