
C410C101K1G5TA | |
---|---|
DigiKey Part Number | 399-9839-ND |
Manufacturer | |
Manufacturer Product Number | C410C101K1G5TA |
Description | CAP CER 100PF 100V NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C101K1G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹31.95000 | ₹31.95 |
10 | ₹19.07900 | ₹190.79 |
50 | ₹13.55940 | ₹677.97 |
300 | ₹9.68450 | ₹2,905.35 |
600 | ₹9.08402 | ₹5,450.41 |
1,200 | ₹8.79118 | ₹10,549.42 |
2,700 | ₹8.17986 | ₹22,085.62 |
5,100 | ₹7.71707 | ₹39,357.06 |