
C410C102F1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C102F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102F1G5TA |
Description | CAP CER 1000PF 100V C0G/NP0 AX |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102F1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹84.70600 | ₹847.06 |
| 50 | ₹67.01940 | ₹3,350.97 |
| 300 | ₹54.82753 | ₹16,448.26 |
| 600 | ₹51.53342 | ₹30,920.05 |
| 1,200 | ₹48.82093 | ₹58,585.12 |
| 2,700 | ₹46.24994 | ₹1,24,874.84 |
| 5,100 | ₹44.60540 | ₹2,27,487.54 |