
C410C102J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4449-2-ND - Tape & Reel (TR) 399-4449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102J5G5TA7200 |
Description | CAP CER 1000PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.12760 | ₹856.38 |
| 100 | ₹15.27320 | ₹1,527.32 |
| 500 | ₹12.14586 | ₹6,072.93 |
| 1,000 | ₹11.18232 | ₹11,182.32 |
| 2,500 | ₹10.16585 | ₹25,414.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.55343 | ₹47,767.15 |
| 10,000 | ₹9.04929 | ₹90,492.90 |
| 15,000 | ₹8.79682 | ₹1,31,952.30 |
| 25,000 | ₹8.51701 | ₹2,12,925.25 |
| 35,000 | ₹8.35343 | ₹2,92,370.05 |
| 50,000 | ₹8.19606 | ₹4,09,803.00 |