
C410C102K5G5TA | |
|---|---|
DigiKey Part Number | 399-C410C102K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102K5G5TA |
Description | CAP CER 1000PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.42500 | ₹434.25 |
| 50 | ₹33.21140 | ₹1,660.57 |
| 300 | ₹26.15730 | ₹7,847.19 |
| 600 | ₹24.25477 | ₹14,552.86 |
| 1,200 | ₹22.69002 | ₹27,228.02 |
| 2,700 | ₹21.20810 | ₹57,261.87 |
| 5,100 | ₹20.26010 | ₹1,03,326.51 |