1200 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C122K1R5TA

DigiKey Part Number
399-C410C122K1R5TA-ND
Manufacturer
Manufacturer Product Number
C410C122K1R5TA
Description
CAP CER 1200PF 100V X7R AXIAL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C122K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,068
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.03500₹200.35
50₹14.70480₹735.24
300₹11.05807₹3,317.42
600₹10.07340₹6,044.04
1,200₹9.26658₹11,119.90
2,700₹8.50201₹22,955.43
5,100₹8.01308₹40,866.71
Manufacturers Standard Package