
C410C152K1R5TA | |
|---|---|
DigiKey Part Number | 399-C410C152K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C152K1R5TA |
Description | CER CAP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C152K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.70480 | ₹735.24 |
| 300 | ₹11.05807 | ₹3,317.42 |
| 600 | ₹10.07340 | ₹6,044.04 |
| 1,200 | ₹9.26658 | ₹11,119.90 |
| 2,700 | ₹8.50201 | ₹22,955.43 |
| 5,100 | ₹8.01308 | ₹40,866.71 |