
C410C152K2R5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C152K2R5TA7200TR-ND - Tape & Reel (TR) 399-C410C152K2R5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C152K2R5TA7200 |
Description | CER CAP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C152K2R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.22660 | ₹761.33 |
| 100 | ₹13.54920 | ₹1,354.92 |
| 500 | ₹10.71266 | ₹5,356.33 |
| 1,000 | ₹9.83765 | ₹9,837.65 |
| 2,500 | ₹8.91454 | ₹22,286.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.35823 | ₹41,791.15 |
| 10,000 | ₹7.90068 | ₹79,006.80 |
| 15,000 | ₹7.67144 | ₹1,15,071.60 |
| 25,000 | ₹7.41742 | ₹1,85,435.50 |
| 35,000 | ₹7.26888 | ₹2,54,410.80 |
| 50,000 | ₹7.12603 | ₹3,56,301.50 |