
C0805C101K5GAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C101K5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C101K5GAC7210CT-ND - Cut Tape (CT) 399-C0805C101K5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101K5GAC7210 |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101K5GAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
50 | ₹2.71540 | ₹135.77 |
100 | ₹2.33390 | ₹233.39 |
500 | ₹1.69670 | ₹848.35 |
1,000 | ₹1.49971 | ₹1,499.71 |
2,500 | ₹1.29276 | ₹3,231.90 |
5,000 | ₹1.16835 | ₹5,841.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.95112 | ₹14,266.80 |
30,000 | ₹0.89565 | ₹26,869.50 |
45,000 | ₹0.84484 | ₹38,017.80 |
75,000 | ₹0.83997 | ₹62,997.75 |
1,05,000 | ₹0.83695 | ₹87,879.75 |
1,50,000 | ₹0.81362 | ₹1,22,043.00 |
1,80,000 | ₹0.80256 | ₹1,44,460.80 |
3,60,000 | ₹0.76953 | ₹2,77,030.80 |