
C410C221J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4462-2-ND - Tape & Reel (TR) 399-4462-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C221J1G5TA7200 |
Description | CAP CER 220PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C221J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.19000 | ₹909.50 |
| 100 | ₹16.24230 | ₹1,624.23 |
| 500 | ₹12.96030 | ₹6,480.15 |
| 1,000 | ₹11.94645 | ₹11,946.45 |
| 2,500 | ₹10.87816 | ₹27,195.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.23462 | ₹51,173.10 |
| 10,000 | ₹9.70495 | ₹97,049.50 |
| 15,000 | ₹9.43962 | ₹1,41,594.30 |
| 25,000 | ₹9.14553 | ₹2,28,638.25 |
| 35,000 | ₹8.97360 | ₹3,14,076.00 |
| 50,000 | ₹8.80822 | ₹4,40,411.00 |