


C410C224M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4466-2-ND - Tape & Reel (TR) 399-4466-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C224M5U5TA7200 |
Description | CAP CER 0.22UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C224M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.36500 | ₹223.65 |
| 50 | ₹16.53120 | ₹826.56 |
| 100 | ₹14.73270 | ₹1,473.27 |
| 500 | ₹11.70230 | ₹5,851.15 |
| 1,000 | ₹10.76485 | ₹10,764.85 |
| 2,500 | ₹9.77670 | ₹24,441.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.18143 | ₹45,907.15 |
| 10,000 | ₹8.69155 | ₹86,915.50 |
| 15,000 | ₹8.44625 | ₹1,26,693.75 |
| 25,000 | ₹8.17435 | ₹2,04,358.75 |
| 35,000 | ₹8.01535 | ₹2,80,537.25 |
| 50,000 | ₹7.86246 | ₹3,93,123.00 |