
C410C271K1G5TA7200 | |
---|---|
DigiKey Part Number | 399-C410C271K1G5TA7200TR-ND - Tape & Reel (TR) 399-C410C271K1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C271K1G5TA7200 |
Description | CAP CER 270PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C271K1G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹34.61000 | ₹34.61 |
10 | ₹20.67600 | ₹206.76 |
50 | ₹15.29880 | ₹764.94 |
100 | ₹12.21060 | ₹1,221.06 |
500 | ₹10.83870 | ₹5,419.35 |
1,000 | ₹9.97526 | ₹9,975.26 |
2,500 | ₹9.06461 | ₹22,661.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.51602 | ₹42,580.10 |
10,000 | ₹7.91383 | ₹79,138.30 |
15,000 | ₹7.79060 | ₹1,16,859.00 |
25,000 | ₹7.58777 | ₹1,89,694.25 |
35,000 | ₹7.44123 | ₹2,60,443.05 |
50,000 | ₹7.30030 | ₹3,65,015.00 |
60,000 | ₹7.23348 | ₹4,34,008.80 |
1,20,000 | ₹7.15085 | ₹8,58,102.00 |