
C410C273K5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C273K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C273K5R5TA |
Description | CAP CER 0.027UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C273K5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.04200 | ₹240.42 |
| 50 | ₹17.81720 | ₹890.86 |
| 300 | ₹13.54613 | ₹4,063.84 |
| 600 | ₹12.39685 | ₹7,438.11 |
| 1,200 | ₹11.45023 | ₹13,740.28 |
| 2,700 | ₹10.55452 | ₹28,497.20 |
| 5,100 | ₹9.98186 | ₹50,907.49 |