
C410C330J1G5TA7200 | |
---|---|
DigiKey Part Number | 399-4467-2-ND - Tape & Reel (TR) 399-4467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C330J1G5TA7200 |
Description | CAP CER 33PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C330J1G5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹37.27000 | ₹37.27 |
10 | ₹22.27400 | ₹222.74 |
50 | ₹16.48780 | ₹824.39 |
100 | ₹13.79910 | ₹1,379.91 |
500 | ₹11.53620 | ₹5,768.10 |
1,000 | ₹9.75874 | ₹9,758.74 |
2,500 | ₹9.63042 | ₹24,076.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹9.28220 | ₹46,411.00 |
10,000 | ₹8.80185 | ₹88,018.50 |
15,000 | ₹8.56116 | ₹1,28,417.40 |
25,000 | ₹8.29446 | ₹2,07,361.50 |
35,000 | ₹8.13855 | ₹2,84,849.25 |
50,000 | ₹7.98855 | ₹3,99,427.50 |
60,000 | ₹7.98287 | ₹4,78,972.20 |