
C410C331J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4468-2-ND - Tape & Reel (TR) 399-4468-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C331J1G5TA7200 |
Description | CAP CER 330PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C331J1G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.60100 | ₹246.01 |
| 50 | ₹18.22720 | ₹911.36 |
| 100 | ₹16.27960 | ₹1,627.96 |
| 500 | ₹12.99386 | ₹6,496.93 |
| 1,000 | ₹11.97999 | ₹11,979.99 |
| 2,500 | ₹10.90910 | ₹27,272.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.26425 | ₹51,321.25 |
| 10,000 | ₹9.73337 | ₹97,333.70 |
| 15,000 | ₹9.46745 | ₹1,42,011.75 |
| 25,000 | ₹9.17286 | ₹2,29,321.50 |
| 35,000 | ₹9.00054 | ₹3,15,018.90 |
| 50,000 | ₹8.83480 | ₹4,41,740.00 |