
C410C471K1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C471K1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C471K1G5TA |
Description | CAP CER 470PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471K1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.86660 | ₹843.33 |
| 300 | ₹12.78200 | ₹3,834.60 |
| 600 | ₹11.68242 | ₹7,009.45 |
| 1,200 | ₹10.77773 | ₹12,933.28 |
| 2,700 | ₹9.92155 | ₹26,788.19 |
| 5,100 | ₹9.37433 | ₹47,809.08 |