


C410C471K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4474-2-ND - Tape & Reel (TR) 399-4474-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C471K1R5TA7200 |
Description | CAP CER 470PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹20.03500 | ₹200.35 |
| 50 | ₹14.70480 | ₹735.24 |
| 100 | ₹13.07400 | ₹1,307.40 |
| 500 | ₹10.31382 | ₹5,156.91 |
| 1,000 | ₹9.46397 | ₹9,463.97 |
| 2,500 | ₹8.56715 | ₹21,417.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.02704 | ₹40,135.20 |
| 10,000 | ₹7.58264 | ₹75,826.40 |
| 15,000 | ₹7.36008 | ₹1,10,401.20 |
| 25,000 | ₹7.11337 | ₹1,77,834.25 |
| 35,000 | ₹6.96914 | ₹2,43,919.90 |
| 50,000 | ₹6.83038 | ₹3,41,519.00 |