
C410C472K1H5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C472K1H5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C472K1H5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C472K1H5TA9170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.47200 | ₹304.72 |
| 50 | ₹22.88640 | ₹1,144.32 |
| 300 | ₹17.65563 | ₹5,296.69 |
| 600 | ₹16.24387 | ₹9,746.32 |
| 1,200 | ₹15.08371 | ₹18,100.45 |
| 2,700 | ₹13.98446 | ₹37,758.04 |
| 5,100 | ₹13.28175 | ₹67,736.93 |