


C410C473M5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-4477-2-ND - Tape & Reel (TR) 399-4477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C473M5U5TA7200 |
Description | CAP CER 0.047UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C473M5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.26320 | ₹613.16 |
| 100 | ₹10.85620 | ₹1,085.62 |
| 500 | ₹8.48552 | ₹4,242.76 |
| 1,000 | ₹7.75494 | ₹7,754.94 |
| 2,500 | ₹6.98410 | ₹17,460.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.51985 | ₹32,599.25 |
| 10,000 | ₹6.13788 | ₹61,378.80 |
| 15,000 | ₹5.94651 | ₹89,197.65 |
| 25,000 | ₹5.73452 | ₹1,43,363.00 |
| 35,000 | ₹5.61057 | ₹1,96,369.95 |
| 50,000 | ₹5.49136 | ₹2,74,568.00 |