C410C682K1H5TAAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.66826
Datasheet
Image for C410C682K1H5TAAUTO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C682K1H5TAAUTO

DigiKey Part Number
399-C410C682K1H5TAAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C682K1H5TAAUTO
Description
6800PF 100V
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X8R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹12.02304₹60,115.20
Manufacturers Standard Package