Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C412C222J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4487-2-ND - Tape & Reel (TR) 399-4487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C222J5G5TA7200 |
Description | CAP CER 2200PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C222J5G5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.120" Dia x 0.170" L (3.05mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹34.19900 | ₹341.99 |
| 50 | ₹25.81260 | ₹1,290.63 |
| 100 | ₹23.22200 | ₹2,322.20 |
| 500 | ₹18.86458 | ₹9,432.29 |
| 1,000 | ₹17.51990 | ₹17,519.90 |
| 2,500 | ₹16.09956 | ₹40,248.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.24392 | ₹76,219.60 |
| 10,000 | ₹14.53953 | ₹1,45,395.30 |
| 15,000 | ₹14.18670 | ₹2,12,800.50 |
| 25,000 | ₹13.79555 | ₹3,44,888.75 |
| 35,000 | ₹13.56684 | ₹4,74,839.40 |
| 50,000 | ₹13.34683 | ₹6,67,341.50 |

