


C420C105K5R5TA91707200 | |
|---|---|
DigiKey Part Number | 399-C420C105K5R5TA91707200TR-ND - Tape & Reel (TR) 399-C420C105K5R5TA91707200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C105K5R5TA91707200 |
Description | CAP CER 1UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C105K5R5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.200" L (2.54mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.20100 | ₹752.01 |
| 50 | ₹59.09860 | ₹2,954.93 |
| 100 | ₹54.14110 | ₹5,414.11 |
| 500 | ₹45.77110 | ₹22,885.55 |
| 1,000 | ₹43.18053 | ₹43,180.53 |
| 2,500 | ₹40.44608 | ₹1,01,115.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.79725 | ₹1,93,986.25 |
| 10,000 | ₹37.43943 | ₹3,74,394.30 |
| 15,000 | ₹36.75896 | ₹5,51,384.40 |
| 25,000 | ₹36.00480 | ₹9,00,120.00 |