C420C563MAR5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹38.83228
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.81688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹31.46892
Datasheet
0.056 µF ±20% 250V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±20% 250V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C563MAR5TA7200

DigiKey Part Number
C420C563MAR5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C420C563MAR5TA7200
Description
CAP CER 0.056UF 250V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 250V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C563MAR5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹25.58403₹1,27,920.15
Manufacturers Standard Package