
C430C104K1R5TA | |
|---|---|
DigiKey Part Number | 399-C430C104K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C104K1R5TA |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.74000 | ₹377.40 |
| 50 | ₹28.62680 | ₹1,431.34 |
| 200 | ₹23.52015 | ₹4,704.03 |
| 600 | ₹20.67797 | ₹12,406.78 |
| 1,000 | ₹19.62870 | ₹19,628.70 |
| 2,600 | ₹18.02683 | ₹46,869.76 |
| 5,000 | ₹17.15405 | ₹85,770.25 |