


C430C154K2R5TA | |
|---|---|
DigiKey Part Number | 399-C430C154K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C154K2R5TA |
Description | CAP CER 0.15UF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C154K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹29.91300 | ₹299.13 |
| 50 | ₹22.38320 | ₹1,119.16 |
| 200 | ₹18.18990 | ₹3,637.98 |
| 600 | ₹15.85870 | ₹9,515.22 |
| 1,000 | ₹14.99735 | ₹14,997.35 |
| 2,600 | ₹13.68437 | ₹35,579.36 |
| 5,000 | ₹12.96870 | ₹64,843.50 |