


C430C154K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4505-2-ND - Tape & Reel (TR) 399-4505-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C154K5R5TA7200 |
Description | CAP CER 0.15UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C154K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹78.55600 | ₹785.56 |
| 50 | ₹61.95000 | ₹3,097.50 |
| 100 | ₹56.80620 | ₹5,680.62 |
| 500 | ₹48.12126 | ₹24,060.63 |
| 1,000 | ₹45.43470 | ₹45,434.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹42.59830 | ₹1,06,495.75 |
| 5,000 | ₹40.88834 | ₹2,04,441.70 |
| 7,500 | ₹40.03146 | ₹3,00,235.95 |
| 12,500 | ₹39.08191 | ₹4,88,523.88 |
| 17,500 | ₹38.52645 | ₹6,74,212.88 |