C430C474K5R5TA91707200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹38.54018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹33.05308
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C474K5R5TA91707200

DigiKey Part Number
399-C430C474K5R5TA91707200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C430C474K5R5TA91707200
Description
CAP CER AXL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C474K5R5TA91707200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹34.55933₹86,398.33
Manufacturers Standard Package