
C430C474M5U5TA | |
|---|---|
DigiKey Part Number | 399-C430C474M5U5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C474M5U5TA |
Description | CAP CER 0.47UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C474M5U5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹46.59300 | ₹465.93 |
| 50 | ₹35.72760 | ₹1,786.38 |
| 200 | ₹29.63315 | ₹5,926.63 |
| 600 | ₹26.24273 | ₹15,745.64 |
| 1,000 | ₹24.98969 | ₹24,989.69 |
| 2,600 | ₹23.07859 | ₹60,004.33 |
| 5,000 | ₹22.03681 | ₹1,10,184.05 |