
C440C105Z5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C440C105Z5U5TA7200TR-ND - Tape & Reel (TR) 399-C440C105Z5U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C105Z5U5TA7200 |
Description | CAP CER 1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C105Z5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.07000 | ₹81.07 |
| 10 | ₹51.53200 | ₹515.32 |
| 50 | ₹39.75320 | ₹1,987.66 |
| 100 | ₹36.11890 | ₹3,611.89 |
| 500 | ₹29.97234 | ₹14,986.17 |
| 1,000 | ₹28.07321 | ₹28,073.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹26.06822 | ₹65,170.55 |
| 5,000 | ₹24.85979 | ₹1,24,298.95 |
| 7,500 | ₹24.25433 | ₹1,81,907.48 |
| 12,500 | ₹23.58336 | ₹2,94,792.00 |
| 17,500 | ₹23.19101 | ₹4,05,842.67 |
| 25,000 | ₹22.81354 | ₹5,70,338.50 |