


C440C154K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4524-2-ND - Tape & Reel (TR) 399-4524-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C154K1R5TA7200 |
Description | CAP CER 0.15UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C154K1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹60.47800 | ₹604.78 |
| 50 | ₹47.00300 | ₹2,350.15 |
| 100 | ₹42.84690 | ₹4,284.69 |
| 500 | ₹35.84492 | ₹17,922.46 |
| 1,000 | ₹33.67835 | ₹33,678.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹31.39064 | ₹78,476.60 |
| 5,000 | ₹30.01167 | ₹1,50,058.35 |
| 7,500 | ₹29.32091 | ₹2,19,906.83 |
| 12,500 | ₹28.55532 | ₹3,56,941.50 |
| 17,500 | ₹28.10756 | ₹4,91,882.30 |
| 25,000 | ₹27.67680 | ₹6,91,920.00 |