0.47 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C440C474K5R5TA

DigiKey Part Number
399-C440C474K5R5TA-ND
Manufacturer
Manufacturer Product Number
C440C474K5R5TA
Description
CAP CER 0.47UF 50V X7R AXIAL
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C440C474K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.400" L (3.81mm x 10.16mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹135.12000₹135.12
10₹88.89900₹888.99
50₹70.54180₹3,527.09
200₹60.18420₹12,036.84
600₹54.42062₹32,652.37
1,000₹52.28946₹52,289.46
2,600₹49.03734₹1,27,497.08
5,000₹47.26394₹2,36,319.70
Manufacturers Standard Package